• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Button cell CR 2025 3 V 1 pc(s) 165 mAh Li-ion

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Ansmann CR 2025 one-way battery CR2025 lithium-ion (Li-ion)

  • 1er blister
  • High quality
  • Long durability
  • This text is machine translated.

Technical specifications

Product type

Button cell

Size

CR 2025

Dim

(Ø x H) 20 mm x 2.5 mm

Connector

Push-fit

Technology

Li-ion

Voltage

3 V

Capacity (mAh, Ah)

165 mAh

Height

2.5 mm

(Ø)

20 mm

Weight

2 g

Temperature range

-20 °C up to +60 °C

Type

CR2025 button cell / 1 blister with child safety

Content

1 pc(s)

Rechargeable

No

Range of use

Car

Digital camera

Calculators

Rechargeable battery technology

Li-ion

Factory colour

Nickel

Battery voltage

3 V

Package weight

5 g

Number of batteries included

1 Stück(e)

Documents & Downloads

Datasheet

Datasheet 3813193 Ansmann Button cell CR 2025 3 V 1 pc(s) 165 mAh Li-ion

User & Safety Instructions

User & Safety Instructions 3813193 Ansmann Button cell CR 2025 3 V 1 pc(s) 165 mAh Li-ion

Description

Scope of delivery

  • 1 button cell CR2025

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)