• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Button cell CR 2032 3 V 20 pc(s) 240 mAh Lithium

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

65 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ansmann lithium button cell CR2032 / 20-pc set

  • High quality, especially in the high drain range (high current applications)
  • Temperature range: -20 to 60 °C.
  • Capacity of 240 mAh
  • Minimum shelf life date: 10 years
  • Ideal for watches, calculators, car keys, digital cameras, etc.

Technical specifications

Product type

Button cell

Size

CR 2032

Dim

(Ø x H) 20 mm x 3.2 mm

Technology

Lithium

Voltage

3 V

Capacity (mAh, Ah)

240 mAh

Height

3.2 mm

(Ø)

20 mm

Alternative battery types

BR2032

DL2032

ECR2032

KCR2032

KL2032

KECR2032

LM2032

5004LC

SB-T15

L14

SR2032

EA-2032C

Show more
Content

20 pc(s)

Rechargeable

No

Documents & Downloads

Datasheet

Datasheet 3345327 Ansmann Button cell CR 2032 3 V 20 pc(s) 240 mAh Lithium

User & Safety Instructions

User & Safety Instructions 3345327 Ansmann Button cell CR 2032 3 V 20 pc(s) 240 mAh Lithium

Description

Our Ansmann CR2032 lithium button cells impress with improved quality and are reliable companion in your daily life! Ideal for daily use in the high-current range.
The CR2032 button cell offers a strong capacity of 240 mAh. Alternative battery names are CR-2032, DL2032, ECR2032, L14, 5004LC, EA-2032C
The batteries are temperature resistant and thus are also suitable for outdoor Ideal. The shelf life is up to 10 years.
The button cells are suitable for kitchen scales, bicycle lights, measuring devices, car keys, door openers, Remote controls and much more.

This text is machine translated.

Scope of delivery

  • 20 button cells CR2032

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)