
Highlights & Details
Ansmann 3V lithium CR2330 disposable battery
- CR2330 disposable battery
- Lithium
- 3 V / 3
- 1 pieces(s)
Technical specifications
- Product type
Button cell
- Size
CR 2330
- Dim
(Ø x H) 23 mm x 3 mm
- Connector
Push-fit
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
250 mAh
- Height
3 mm
- (Ø)
23 mm
- Weight
4 g
- Temperature range
-20 °C up to +60 °C
- Type
CR2330 button cell / 1-blister with child safety ("Child Safety")
- Content
1 pc(s)
- Rechargeable
No
- Range of use
Car
Digital camera
Calculators
- Rechargeable battery technology
Lithium
- Factory colour
Silver
- Battery voltage
3 V
- UKCA
yes
- Number of batteries included
1 Stück(e)
Documents & Downloads
Datasheet
Datasheet 3813195 Ansmann Button cell CR 2330 3 V 1 pc(s) 250 mAh Lithium
User & Safety Instructions
User & Safety Instructions 3813195 Ansmann Button cell CR 2330 3 V 1 pc(s) 250 mAh Lithium
Description
These high-quality button cells are the optimum power source for a wide range of consumers. Can be used in pocket calculators and scales with clock and car keys, to garage door openers.
Reliable, long lasting and durable date
The battery gives you reliable performance and a long life at a very good price-performance ratio.
This text is machine translated.
Scope of delivery
- 1 button cell CR2330
What kind of Button Cells are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























