• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ansmann Button cell LR44 1.5 V 1 pc(s) 115 mAh Lithium 5015303

1/7
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.94 / piece)
€ 0.94
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Comparable with A76, V13GA
Product type

Button cell

Size

LR44

Technology

Lithium

Voltage

1.5 V

Capacity (mAh, Ah)

115 mAh

Height

0.000 mm

Weight

0.003

Content

1 pc(s)

Rechargeable

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738908 Ansmann Button cell LR44 1.5 V 1 pc(s) 115 mAh Lithium 5015303

Description


Ansmann LR 44The alkaline button cell in normal size LR 44 can be used as a replacement battery for car remote controls, cameras, calculators, wrist watches and as a backup battery in computers; Available in heavy duty (high performance) version in 1 blister.- Comparable with A76, V13GA
- Dimensions: 11.6 x 5.4 mmAlternative product name: AG13, V13GA, G13A, PX76A, PX675A, 157, GPA76, KA76, KA, L1154, 1154, A76, RW82, 1166A, 1128MP, D76A, S76, 208-904, SB-F9, GDA76, GPS76A, MS76, GP76, B-LR44, 76ATechnical dataType - Chemical SystemAlkaleType - Type of construction KnockelzellesType - TypStandard batteriesGeneral - Number (batteries)1.0Properties - Voltage (V)1.5

This text is machine translated.

Features

  • Ansmann battery x LR44 - alkaline
  • Product Type : Battery
  • Battery : LR44 - Alkaline

Scope of delivery

  • Ansmann - battery LR44 - alkaline

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)