
Highlights & Details
Battery-LED-Construction beamer FL50W-R
- 2 light intensity levels
- High performance SMD LEDs installed
- Splash-proof
- Li-Ion battery technology
Technical specifications
- 2x Li-ion batteries 3.7 V, 4400 mAh
- Luminous flux: 100% - 4500 lm, 50% - 2200 lm
- Light duration 100% - 3 h, 50% - 5 h
- Dim
(W x H x D) 305 x 280 x 75 mm
- Product type
Cordless industrial light
- Bulb type
LED (monochrome)
50 W
- Total luminous flux
4500 lm
n.rel.
- No. of bulbs
88
- Features
Battery-powerd
Built-in battery level indicator
Rotatable
Folding
Switch
Discharge and surge protection
- Colour
Daylight white
5000 K
- Material
Steel
Plastic
- Width
305 mm
- Height
280 mm
- Depth
75 mm
IP54
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3205323 Ansmann FL50W-R Cordless industrial light 50 W 4500 lm Daylight white 1600-0630
User & Safety Instructions
User & Safety Instructions 3205323 Ansmann FL50W-R Cordless industrial light 50 W 4500 lm Daylight white 1600-0630
Warranty Terms
Warranty Terms 3205323 Ansmann FL50W-R Cordless industrial light 50 W 4500 lm Daylight white 1600-0630
Description
This text is machine translated.
Features
- Leuchtkraft of up to 4500 lumen
- Two brightness levels can be selected via the on/off switch - always the optimum light for your work application
- Homogeneous illumination is Ideal for working in the interior and external area;
- Can also be used without a power socket - Built-in Li-Ion battery pack (2x 3.7V | 4.400mAh | 16.28Wh) with safety electronics
- Protection against over and deep discharge
- Battery capacity indicator by LEDs – control of available capacity
- Including a suitable USB-C cable for charging the battery packs
- Splash-proof (IP54) - for use indoors and outdoors
- Very pleasant LED light with a color temperature of 5000K (daylight)
- Flexible use thanks to the stable adjustment angle – the stand is adjustable up to 70° and the lamp head can even be adjusted to 360°
Scope of delivery
- FL50W-R
- USB-C cable
- User manual
What kind of Site Lighting are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























