
Highlights & Details
Ansmann lithium iron phosphate battery mignon AA 500 mAh
- High-quality Ansmann lithium iron phosphate battery AA with safety board
- Ideal for use in solar lamps
- Integrated protection circuit protects against overload, overload, short-circuit and deep discharge
- Max continuous discharge current 0.3 A
- Very low self discharge and high energy efficiency
- Excellent value for money
Technical specifications
- Size
AA
- Product type
AA battery (rechargeable)
- Technology
LiFePO4
- Voltage
3.2 V
- Capacity (mAh, Ah)
500 mAh
- Height
50.5 mm
- (Ø)
14.3 mm
- Weight
150 g
- Content
1 pc(s)
- Alternative battery types
HR6
HR06
CEF80
RB104358
LR06
AA
LR6
AAB4E
AM3
M
Show more
- Type
Lithium-Eisenphosphat Akku Mignon AA 500 mAh
- Rechargeable
Yes
- Dim
(Ø x H) 14.3 mm x 50.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3499740 Ansmann Lithium-Eisenphosphat Akku Mignon AA 500 mAh AA battery (rechargeable) LiFePO4 500 mAh 3.2 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3499740 Ansmann Lithium-Eisenphosphat Akku Mignon AA 500 mAh AA battery (rechargeable) LiFePO4 500 mAh 3.2 V 1 pc(s)
Description
In comparison with conventional NiMH batteries, the lithium iron phosphate rechargeable battery has a higher energy density, longer life and higher performance. As compared to Li-Ion batteries, LiFePO4 batteries are safer and have an improved cycle stability.
Due to the voltage level of 3.2 V and the impressive cycle strength, the rechargeable battery is suitable especially for solar lamps Ideal.
This text is machine translated.
Scope of delivery
- 1× LiFePO4 AA 500 mAh rechargeable battery
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























