• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antenna Albrecht CBM-517 65275

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Antenna

Frequency range

26.5 - 28 MHz

Output rating

200 W

Height

44 cm

Weight

200 g

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345194 Antenna Albrecht CBM-517 65275

Description

The ground-free CB radio mobile antenna can be installed on all non-metallic surfaces and still generates excellent radio results thanks to the integrated earthing. It is designed in streamlined design and comes with 4m cable and PL plug. The strong adhesive film at the base is Ideal for mounting on vehicles such as caravans, tractors, trucks, cars and many more.

This text is machine translated.

Features

  • Frequency 26.5 - 28.0 MHz
  • SWR: Less than 1.2
  • Max Power 200 Watt
  • Impedance: 50 ohm
  • Spotlight length: 44 cm
  • Weight: 200 g
  • Plug PL-259
  • Cable length: approx. 4m

Scope of delivery

  • 4m cable
  • PL-plug with base

Hints

Ideal for campers, tractors, etc.

More interesting products

(*All information is plus legal VAT)