• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antenna Albrecht Mobilantenne Super 9 Blue Line 155 cm 67180

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Albrecht super 9 blue line mobile antenna, 155 cm

  • CB mobile antenna
  • 155 cm length
  • Spotlight material: Stainless steel with DV mounting base, 4 m cable

Technical specifications

Product type

Antenna

Frequency range

27-28.5 MHz

Type

Mobile antenna

Width

5 cm

Height

152 cm

Depth

5 cm

Weight

0.42 kg

Dim

(W x H x D) 5 x 152 x 5 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2986735 Antenna Albrecht Mobilantenne Super 9 Blue Line 155 cm 67180

Description

Albrecht super 9 blue line mobile antenna, 155 cm

This text is machine translated.

Features

  • Frequency 27 - 28.5 MHz
  • Impedance 50
  • Polarisation: Linear vertical
  • SWR: <1.2
  • SWR bandwidth <2: 1900 kHz (170 channels)
  • max. Power: 35 watts continuous /250 watts short-term
  • Height: 155 cm
  • Cable length 4m /RG58
  • Hole diameter: 12.5

Scope of delivery

  • 1x Super 9 Blue Line emitter with DV27 mounting base and 4m cable RG58/U

More interesting products

(*All information is plus legal VAT)