• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antenna President CAROLINA 60042

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

President CAROLINA CB-Radio antenna

  • With approx. 5 m cable and plug
  • 26 - 28 MHz can be tuned
  • Steel, stainless
  • Length 430 mm

Technical specifications

Product type

Antenna

Frequency range

26 - 28 MHz

Height

430 mm

(Ø)

10 mm

Weight

110 g

Dim

(Ø x H) 10 mm x 430 mm

Documents & Downloads

Datasheet

Datasheet 3124890 Antenna President CAROLINA 60042

User & Safety Instructions

User & Safety Instructions 3124890 Antenna President CAROLINA 60042

Description


President Carolina
CB radio fixed-mount antenna with approx. 5 m cable, PL plug and antenna base type "DV" AR (small). Very long-life through stainless steel/carbon. Length only 430 mm

This text is machine translated.

Features

  • Electrical length: 1/2 Lambda
  • Impedance: 50 ohm
  • SWR < 1.1 (adjustable)
  • Gain + 3 dBi
  • Max. Load capacity 120 W PEP
  • Bandwidth 600 kHz
  • Length 430 mm
  • Drilling: Ø10 mm
  • Spotlight: Steel, rust-free

Scope of delivery

  • Antenna with approx. 5 m Cable Plus FME plug

More interesting products

(*All information is plus legal VAT)