• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Antenna President Iowa S 60056

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

President IOWA S CB radio antenna

  • With DV base, approximately 5 m cable and 26 - 28 MHz plug can be tuned
  • Steel, stainless
  • Length 1020 mm

Technical specifications

Product type

Antenna

Frequency range

26-28 MHz

Height

102 cm

Weight

150 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775776 Antenna President Iowa S 60056

Description

President Iowa S
CB radio fixed mounting antenna with approx. 5 m cable, PL plug and antenna base type "DV". Very durable due to stainless steel. Length 1020 mm

This text is machine translated.

Features

  • Electrical length: 1/2 Lambda; Impedance: 50 Ohm; Frequency range: 26 – 28 MHz; SWR: < 1.1 (adjustable); Gain: + 4 dBi; Max. Load carrying capacity: 200 W PEP; Bandwidth: 1750 kHz; Weight: 150 g; Mechanical length: 1020 mm; Drilling: Ø13 mm;
  • Spotlight: Stainless steel; antenna base: "DV"

Scope of delivery

  • Antenna with approx. 5 m cable, antenna base "DV" Plus FME and PL plug

More interesting products

(*All information is plus legal VAT)