Datasheet 3456225 Antistat 602-0412 100 pc(s) Size (gloves): L
User & Safety Instructions
User & Safety Instructions 3456225 Antistat 602-0412 100 pc(s) Size (gloves): L
Description
PRINCIPE nitrile gloves of the class 100 can be worn on both sides and have a rolling edge sleeve for additional protection. The structured surface and the improved grip make these nitrile gloves Ideal for the handling of sensitive articles. Our gloves are powder- and latex-free, helping to reduce the risk of allergic reactions. Class 100 nitrile gloves are non-sterile and are made of 100% nitrile butadiene rubber. They are by nature antistatic and have a length of 305 mm (12 inches). They are available in white and last five years from the date of manufacture.
This text is machine translated.
Scope of delivery
100 items
Description
PRINCIPE nitrile gloves of the class 100 can be worn on both sides and have a rolling edge sleeve for additional protection. The structured surface and the improved grip make these nitrile gloves Ideal for the handling of sensitive articles. Our gloves are powder- and latex-free, helping to reduce the risk of allergic reactions. Class 100 nitrile gloves are non-sterile and are made of 100% nitrile butadiene rubber. They are by nature antistatic and have a length of 305 mm (12 inches). They are available in white and last five years from the date of manufacture.