• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA 19700 Echtleder Chamois leather 1 pc(s) (L x W x H) 38 x 38 x 0.2 cm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 15.99
-13 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Window real leather

  • High quality
  • Real leather

Technical specifications

Range of uses

Screen cleaning tissue

Product type

Chamois leather

Dim

(L x W x H) 38 x 38 x 0.2 cm

Content

1 pc(s)

Width

38 cm

Height

0.2 cm

Length

38 cm

Type

Made of the finest New Zealand sheep leather

Range of uses

Car and household

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1225330 APA 19700 Echtleder Chamois leather 1 pc(s) (L x W x H) 38 x 38 x 0.2 cm

Description

This real leather Chamois leather is ideally suited for the cleaning of paint, windows and mirrors.

This text is machine translated.

What kind of Sponges, Brushes & Cloth are you looking for?

More interesting products

(*All information is plus legal VAT)