• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA 21016 Oil filter key

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Oil filter key

  • To loosen and tighten
  • Slip-proof grip
  • Can be used without any tools
  • Great leverage

Technical specifications

Product type

Oil filter strap wrench

Clamping range

60 to 105 mm

Dim

(L x W x H) 200 x 55 x 25 mm

Weight

145 g

Content

1 pc(s)

Width

55 mm

Height

25 mm

Length

200 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220750 APA 21016 Oil filter key

Description

Oil filter wrench with adjustable strap. Robust aluminum steel strip. Suitable for all round and cylindrical objects with a diameter of 60-105mm.

This text is machine translated.

Features

  • Suitable for all round and cylindrical objects with a diameter of 60-105mm
  • Continuously adjustable, flexible, fits to all shapes
  • Can be used for loosening and tightening
  • Handle with non-slip contour
  • Slim design
  • Can be used without any tools
  • Great leverage
  • Robust and durable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)