• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APA 26050 Profi-Schlepp Tow rope up to 4000 kg 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

APA 4000 kg Heavy Duty Fluorescent Tow Rope

  • With red safety flag
  • Band with reflective strips
  • Rear-damping
  • Resistant to weather influences and fuels
  • In practical transparent round bag with zipper.

Technical specifications

Product type

Tow rope

Recommended use

up to 4000 kg

Factory colour

Yellow

Silver

Content

1 pc(s)

Length

4 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1225350 APA 26050 Profi-Schlepp Tow rope up to 4000 kg 1 pc(s)

Description

With the APA tow rope Professional tow, you are ready for the next car breakdown. The APA tow rope is well suited for vans, transporters and small trucks. The two snap hook facilitate the installation and the reflector strips on the tape ensure that you get from other motorists can be seen. Application: For vans, transporters and small trucks up to 4000 kg

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)