• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC by Schneider Electric Current Cable [1x IEC C13 socket - 1x IEC C14 plug ] 1.22 m Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Connection type

IEC devices

No. of A connectors

1 x

Type A

IEC C13 socket

No. of B connections

1 x

Type B

IEC C14 plug

Cable length

1.22 m

Factory colour

Black

Connector version

angled on one side

Cable use

Current

Version

Cable

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932962 APC by Schneider Electric Current Cable [1x IEC C13 socket - 1x IEC C14 plug ] 1.22 m Black

Description

APC AP8704R WW. Cable length: 1.2 m, male/female connector, connection 1: C13 coupler, connection 2: C14 coupler. Input current 10 A. Cable color: Black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.