• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC by Schneider Electric Current Cable [1x IEC C14 plug (cooling devices) - 1x BS 1363 (UK)] 0.61 m Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Connection type

IEC devices

No. of A connectors

1 x

Type A

IEC C14 plug (cooling devices)

No. of B connections

1 x

Type B

BS 1363 (UK)

Cable length

0.61 m

Factory colour

Black

Connector version

straight

Cable use

Current

Version

Cable

Cable design

Round

Weight

0.18 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1932804 APC by Schneider Electric Current Cable [1x IEC C14 plug (cooling devices) - 1x BS 1363 (UK)] 0.61 m Black

User & Safety Instructions

User & Safety Instructions 1932804 APC by Schneider Electric Current Cable [1x IEC C14 plug (cooling devices) - 1x BS 1363 (UK)] 0.61 m Black

Warranty Terms

Warranty Terms 1932804 APC by Schneider Electric Current Cable [1x IEC C14 plug (cooling devices) - 1x BS 1363 (UK)] 0.61 m Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.