• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APC Current Cable [1x IEC C19 socket (cooling devices) - 1x BS 1363A (UK)] 2.44 m Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Current Cable

Connection type

IEC devices

No. of A connectors

1 x

Type A

IEC C19 socket (cooling devices)

No. of B connections

1 x

Type B

BS 1363A (UK)

Cable length

2.44 m

Factory colour

Black

Connector version

straight

Cable use

Current

Version

Cable

Cable design

Round

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1932852 APC Current Cable [1x IEC C19 socket (cooling devices) - 1x BS 1363A (UK)] 2.44 m Black

Description

APC PWR Cord, 16A, 200-240V, C19 to UK Plug. Cable length 2 m. Input voltage 230 V. Cable color: Black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.