• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 13445A 13000 Serie Toggle switch, Main switch, Switch, On/Off switch 1 pc(s)

Product type
Toggle switch
Connection
Solder tag
Contact material
Silver
Bounce duration
max. 2 ms
Min. temperature
-40 °C
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.54 / piece)
€ 18.54
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Panel switch

  • Approvals: No agency approval required.
  • Number of rods: Double pole
  • Electrical functions:ON
  • Contact materials: Silver
  • Done: Brass
  • Nickel-plated
  • Piston:Standard for 635 1 4 socket
  • Seal: Epoxy-sealed connections
  • Terminals and sockets: Solder lug: Right angle: Right angle
  • Special options:no special requirement

Our service for you

Technical specifications

Product type

Toggle switch

Contact material

Silver

Connection

Solder tag

Bounce duration

max. 2 ms

Min. temperature

-40 °C

Max. temperature

85 °C

Content

1 pc(s)

Insulation resistance

1 GΩ min. At 500 VDC

Industrial packaging

Yes

RoHS-compliant

Yes

Type

13000 Serie

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3728940 APEM 13445A 13000 Serie Toggle switch, Main switch, Switch, On/Off switch 1 pc(s)

Description

Versatile 13445A panel switch with dual-pole configuration for reliable control of lighting and devices. Ensures smooth operation for all electrical requirements.

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)