• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM 3D1ZBH08388 Joystick 250 V AC Lever (straight) Soldering IP67 1 pc(s)

Image similar
Product type
Joystick
Operation type
Lever (straight)
Connection
Soldering
Switching voltage
250 V AC
Functions
momentary
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 105.88 / piece)
€ 105.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Joystick

Functions

momentary

Lighting type

None

Operation type

Lever (straight)

Factory colour

Black

Connection

Soldering

Switching voltage

250 V AC

Switching current (max.)

10 A

Min. temperature

-20 °C

Max. temperature

+50 °C

Length

80 mm

Width

44 mm

Height

44 mm

Recess diameter

22 mm

Durability

1 000 000 cycles

IP67

Content

1 pc(s)

Dim

(L x W x H) 80 x 44 x 44 mm

Type

3D1ZBH08388

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1404525 APEM 3D1ZBH08388 Joystick 250 V AC Lever (straight) Soldering IP67 1 pc(s)

More interesting products

(*All information is plus legal VAT)