
Highlights & Details
APEM 5639MA 5639MA Toggle switch 250 V AC 3 A 1 x On/Off/On latch/0/latch 1 pc(s)
- ()
Technical specifications
- Minimum load: min. 50 mA/10 V/DC
- Contact bounce: max. 2 ms
- Product type
Toggle switch
- Switch/button features
Steel lever
- Casing/button colour
Metal
- Type
Lever switch
- Functions
latch/0/latch
- Lighting type
None
- Switch position
1 x On/Off/On
- Contact material
Silver (Ag)
- Connection
Solder tag
- Number of pins
1
- Contact resistance
10 mΩ
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Dielectric strength
(zwischen Anschlüssen) 1000 Veff/50 Hz, (zwischen Polen) 1500 Veff/50 Hz, (zwischen Anschlüssen und Masse) 1500 Veff/50 Hz
- Recess diameter
11.9 mm
- Durability
(oder bei Schwachstrom) 100000 Zyklen
- Electrical lifespan
50000 Zyklen
- Front panel thickness
4 mm
- Insulation resistance
500 V 1000 MΩ
- Type
5639MA
- Switching capacity
3 A/250 V AC/6 A/125 V AC/4 A/30 V DC
- Switching voltage
250 V AC
- Switching current
3 A
- Pins
1
Documents & Downloads
Datasheet
Datasheet 700101 APEM 5639MA 5639MA Toggle switch 250 V AC 3 A 1 x On/Off/On latch/0/latch 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700101 APEM 5639MA 5639MA Toggle switch 250 V AC 3 A 1 x On/Off/On latch/0/latch 1 pc(s)
































