There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Tamper-proof pushbutton
Planar
Metal
momentary
Domed button
None
1 x Off/(On)
1 maker
Metal
Screws
48 V DC
0.2 A
2000 Vrms/50 Hz
16 mm
(With nominal current) 50 000 cycles (at 200 mA/48 V) 100 000 cycles
1 pc(s)
500 V 1000 MΩ
(at 1 A/2 V) 10 mΩ
11 mm
AV1630C900
16 mm
200 mA/48 V DC
48 V DC
200 mA
AV1630C900
Screw connector
Datasheet 700492 APEM AV1630C900 AV1630C900 Tamper-proof pushbutton 48 V DC 0.2 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions 700492 APEM AV1630C900 AV1630C900 Tamper-proof pushbutton 48 V DC 0.2 A 1 x Off/(On) momentary 1 pc(s)
€ 31.06€ 25.19*
The necessary accessories are required to use the article as described.