• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM ILR3SAD5 ILR3SAD5 Pushbutton 24 V DC 2 A 1 x Off/(On) momentary IP67 1 pc(s)

Image similar
Product type
Pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.13 / piece)
€ 16.13
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pushbutton

Switch/button features

Convex

Casing/button colour

Yellow

Functions

momentary

Type

Round-arched

Lighting type

None

Mounting type

Screw mounting

Switch position

1 x Off/(On)

Contact type

1 maker

Contact material

Silver, gold plated

Connection

Solder tag

Switching voltage

24 V DC

Switching current (max.)

2 A

Min. temperature

-40 °C

Max. temperature

+85 °C

Recess diameter

12 mm

Recess depth

16.4 mm

IP67

Content

1 pc(s)

Board thickness (max.)

10 mm

Type

ILR3SAD5

Documents & Downloads

Datasheet

Datasheet 707739 APEM ILR3SAD5 ILR3SAD5 Pushbutton 24 V DC 2 A 1 x Off/(On) momentary IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 707739 APEM ILR3SAD5 ILR3SAD5 Pushbutton 24 V DC 2 A 1 x Off/(On) momentary IP67 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.20*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)