• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM IPR5FAD2 IP Series Pushbutton 12 V DC 4 A 1 x On/(Off) momentary (Ø x H) 12 mm x 20 mm IP69K 1 pc(s) Piece

Packaging type
Piece
Product type
Pushbutton
Lighting type
None
Switch position
1 x On/(Off)
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.30 / piece)
€ 38.30
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Pushbutton

Casing/button colour

Yellow

Functions

momentary

Lighting type

None

Switch position

1 x On/(Off)

Contact material

Silver, gold plated

Connection

Solder tag

Switching voltage

12 V DC

Switching current (max.)

4 A

Max. temperature

85 °C

Height

20 mm

(Ø)

12 mm

Durability

1000000

Recess diameter

12 mm

IP69K

Content

1 pc(s)

Dim

(Ø x H) 12 mm x 20 mm

RoHS-compliant

Yes

Type

IP Series

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3344456 APEM IPR5FAD2 IP Series Pushbutton 12 V DC 4 A 1 x On/(Off) momentary (Ø x H) 12 mm x 20 mm IP69K 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3344456 APEM IPR5FAD2 IP Series Pushbutton 12 V DC 4 A 1 x On/(Off) momentary (Ø x H) 12 mm x 20 mm IP69K 1 pc(s) Piece

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)