
Technical specifications
- Product type
Pushbutton
- Casing/button colour
Black
- Functions
momentary
- Type
Round
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Connection
Solder tag
- Switching voltage
48 V DC
- Switching current (max.)
0.2 A
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Recess diameter
16 mm
IP67
- Content
1 pc(s)
- Type
IRR3S422
- Recess diameter (details)
16 mm
- Switching voltage
48 V DC
- Switching current
200 mA
- Type
IRR3S422
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 700160 APEM IRR3S422 IRR3S422 Pushbutton 48 V DC 0.2 A 1 x Off/(On) momentary IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 700160 APEM IRR3S422 IRR3S422 Pushbutton 48 V DC 0.2 A 1 x Off/(On) momentary IP67 1 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 29.22*
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















