1/5
Image similar
Pushbutton
Protruding
momentary
Pushbutton
None
1 x Off/(On)
1 maker
12 V DC
0.05 A
250 V/AC/60 (4)
-20 °C
+70 °C
9.5 mm
100000 cycles
1.6 N
1 pc(s)
100 mΩ
6 x 6 mm
13 mm
PHAP3302B
-20 - +70 °C
Datasheet 700404 APEM PHAP3302B PHAP3302B Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions 700404 APEM PHAP3302B PHAP3302B Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)
€ 13.92*
The necessary accessories are required to use the article as described.