1/2
Pushbutton
Planar
momentary
Pushbutton
None
1 x Off/(On)
1 maker
SMD
12 V DC
0.05 A
250 V/AC/60 s
-20 °C
+70 °C
2.9 mm
75000 cycles
1.6 N
1 pc(s)
min 100 MΩ
Max. 100 mΩ
6.2 x 6.2 mm
2.6 mm
PHAP3373
SMD connections
-20 - +70 °C
Datasheet 700217 APEM PHAP3373 PHAP3373 Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)
User & Safety Instructions 700217 APEM PHAP3373 PHAP3373 Pushbutton 12 V DC 0.05 A 1 x Off/(On) momentary 1 pc(s)
€ 11.87*
The necessary accessories are required to use the article as described.