
Collection
LED indicator light
QS101 xxy 12
Yellow
12 V DC
10.8 - 13.2 V DC
10.8 V DC
13.2 V DC
20 mA
10 mm
Yellow
Polycarbonate (PC)
Snap-in
20 mcd
Frame (satinised)
Type C CEE 7/16 plug 2.8 mm
(Ø x L) 12 mm x 38.25 mm
38.25 mm
12 mm
-40 °C
+85 °C
Diffused
1 pc(s)
yes
Datasheet 1297158 APEM QS101XXY12 LED indicator light Yellow 12 V DC 20 mcd
User & Safety Instructions 1297158 APEM QS101XXY12 LED indicator light Yellow 12 V DC 20 mcd