• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM QS63XXO12 LED indicator light Orange 12 V DC 30 mcd

Collection
Product type
LED indicator light
Operating voltage
12 V DC
Operating current
20 mA
Recess diameter
6 mm
Light intensity I(V)
30 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

88 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

XXO QS 63 12

Factory colour

Orange

Operating voltage

12 V DC

Operating voltage

10.8 - 13.2 V DC

Min. operating voltage

10.8 V DC

Max. operating voltage

13.2 V DC

Operating current

20 mA

Recess diameter

6 mm

Case colour

Orange

Material

Polycarbonate (PC)

Mounting type

Snap-in

Light intensity I(V)

30 mcd

LED features

Frame (satinised)

Connection

Open end cable

Dim

(Ø x L) 7.2 mm x 20.34 mm

Length

20.34 mm

(Ø)

7.2 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Type (LEDs)

Diffused

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1297123 APEM QS63XXO12 LED indicator light Orange 12 V DC 30 mcd

User & Safety Instructions

User & Safety Instructions 1297123 APEM QS63XXO12 LED indicator light Orange 12 V DC 30 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)