• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

APEM QS81XXB220 LED indicator light Blue 230 V AC

Collection
Product type
LED indicator light
Operating voltage
230 V AC
Operating current
20 mA
Recess diameter
8 mm
Connection
Type C CEE 7/16 plug 2.8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

QS 81 XXB 220

Factory colour

Blue

Operating voltage

230 V AC

Operating voltage

207 - 253 V AC

Min. operating voltage

207 V AC

Max. operating voltage

253 V AC

Operating current

20 mA

Recess diameter

8 mm

Case colour

Blue

Material

Polycarbonate (PC)

Mounting type

Snap-in

LED features

Frame (satinised)

Connection

Type C CEE 7/16 plug 2.8 mm

Dim

(Ø x L) 10 mm x 28 mm

Length

28 mm

(Ø)

10 mm

Min. temperature

-40 °C

Max. temperature

+85 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1408607 APEM QS81XXB220 LED indicator light Blue 230 V AC

User & Safety Instructions

User & Safety Instructions 1408607 APEM QS81XXB220 LED indicator light Blue 230 V AC

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)