• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Mac mini (M4, 2024) CTO Silver 24 GB RAM 1 TB SSD 10-Core CPU Z1CG_6_DE_CTO

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,695.00 / piece)
€ 1,695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Apple Mac mini Apple M M4 24 GB 1 TB SSD MacOS Sequoia mini PC mini PC silver

  • Mini-PC, silver 155 W
  • Apple M M4 Number of processor cores: 10
  • 24 GB
  • 1 TB SSD
  • Apple GPU Integrated graphics adapter cores:10
  • Ethernet/LAN 10,100,1000 Mbit/s Wi-Fi 6e (802.11ax) Bluetooth 5.3
  • MacOS Sequoia

Technical specifications

  • Apple M processor family
  • Apple M 4th Gen
  • Apple onboard graphics adapter family
  • Built-in graphics card model Apple GPU
  • Product type: Mini PC
  • Installed operating system: MacOS Sequoia
  • Video decoding device: Yes
  • Video coding device: Yes
Product type

Mac mini

Model

Mac mini (M4, 2024)

based on the following CTO model

MU9E3D/A

CPU series

Apple M4

CPU

Apple M4 10-Core CPU

Processor/type

10-Core CPU

Processor cores (No.)

10 x

24 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

Dedicated graphics card

No

SSD size (total)

1024 GB

SSD 1 type

SSD

SSD

1 TB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

5.3

Mobile internet

WiFi

Keyboard layout

Keyboard not included

No. of Gigabit LANs

1 x

No. of HDMI ports

1 x

No. of Thunderbolt IFs

3 x

No. of USB 3.0 ports

2 x

Interfaces

Gigabit LAN (1 Gbps)

Thunderbolt 4

USB C®

HDMI™

Headphone jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

Factory colour

Silver

Width

127 mm

Height

50 mm

Depth

127 mm

Weight

670 g

PSU power

155 W

Operating system (Version)

MacOS

CTO

Condition

Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.

Material (details)

Aluminium

10/100/1000 Mbps ports

1 x

Wi-Fi

Yes

USB Type-C DisplayPort Alternate Mode

yes

On-board graphics card 6K support

yes

Power cable length

1.8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3428214 Apple Mac mini (M4, 2024) CTO Silver 24 GB RAM 1 TB SSD 10-Core CPU Z1CG_6_DE_CTO

Description

Mini

It's quite big. Extremely small.

This text is machine translated.

Features

  • New ultra compact design. Front and rear panel connections. Fits perfectly in every setup
  • M4 M4 Pro Performance and graphics on a new level. More Power for you
  • The first CO2 neutral Mac. Make an impression. And a difference
  • Designed for Apple intelligence. Private. Secure. And with a lot of Power

Hints

HDMI® is a registered trademark of HDMI Licensing, LLC.
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)