

Mac mini
Mac mini (M4, 2024)
MU9D3D/A
Apple M4
Apple M4 10-Core CPU
10-Core CPU
10 x
24 GB
Yes
Apple
No
256 GB
SSD
256 GB
0 GB
0 GB
w/o hard drive
5.3
WiFi
Keyboard not included
1 x
1 x
3 x
2 x
Gigabit LAN (1 Gbps)
Thunderbolt 4
USB C®
HDMI™
Headphone jack (3.5 mm)
Wi-Fi 6E (IEEE 802.11ax)
Bluetooth
Silver
127 mm
50 mm
127 mm
670 g
155 W
Built-in SSD
MacOS
CTO
Your Right to Cancel/Extended Returns Policy does not apply to products that fall into the CTO/BTO (Configured to Order/Built to Order) category to meet your individual needs.
Aluminium
1 x
Yes
yes
yes
1.8 m
User & Safety Instructions 3428215 Apple Mac mini (M4, 2024) CTO Silver 24 GB RAM 256 GB SSD 10-Core CPU Z1CF_12_DE_CTO
The necessary accessories are required to use the article as described.