• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Apple Mac mini Mac mini (M6, 2026) + MX Keys Combo for Business - Gen 2 + P2225H Professional Apple M6 12‑Core CPU 16 GB

Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,439.00 / piece)
€ 1,439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Advertising material Q4 Apple bundle

  • State-of-the-art AI performance: Up to 4.8-times faster AI-calculations thanks to Dual 16-core neutral engine and neural accelerator in the Mac mini (M6).
  • Optimized for local AI applications: Ideal for AI agents, LLM workflows and data protection-compliant on-device analyzes.
  • Compact and efficient: High-performance hardware on only 12.7 × 12.7 cm floor space for productive work environments.
  • Brilliant image quality: Dell P2225H with 22 inch Full HD resolution and 99% sRGB color space coverage.
  • Ergonomic workplace: Height-adjustable, swivel, rotating and tilting monitor for maximum comfort.
  • Eye-protecting work: Dell ComfortView Plus, flicker-free technology and reduced blue light content.
  • Professional input devices: MX Master 3S mouse with 8,000 DPI sensor and ultra fast MagSpeed™ scroll wheel.
  • Secure wireless technology: Logitech Logi Bolt for reliable and protected connections even in busy office environments.
  • First class writing comfort: MX Keys keyboard with Perfect Stroke buttons and intelligent backlight.
  • Extensive connectivity options: Thunderbolt 4, HDMI, 2.5 Gb Ethernet, USB hub, and advanced wireless and Bluetooth technologies.

Technical specifications

  • Energy efficiency rating: D (A - G)
Product type

Mac mini

Model

Mac mini (M6, 2026)

CPU series

Apple M6

CPU

Apple M6 12‑Core CPU

Processor/type

12‑Core CPU

Processor cores (No.)

12 x

No. of processor E cores

6

No. of processor P cores

4

16 GB

Onboard graphics card

Yes

Onboard graphics card (GPU manufacturer)

Apple

Onboard graphics card (version)

12-core GPU

Dedicated graphics card

No

SSD size (total)

256 GB

SSD 1 type

SSD

SSD

256 GB

HDD capacity (total)

0 GB

Hard drive

0 GB

Drive

w/o hard drive

Bluetooth

6

Mobile internet

WiFi

Keyboard layout

German, QWERTZ, Macintosh

No. of USB 3.0 ports

2 x

Interfaces

Gigabit LAN (1 Gbps)

Thunderbolt 4

USB C®

USB C® (USB4®)

HDMI™

Headphone jack (3.5 mm)

Wi-Fi 6E (IEEE 802.11ax)

Bluetooth

PSU power

155 W

Operating system (Version)

MacOS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3861236 Apple Mac mini Mac mini (M6, 2026) + MX Keys Combo for Business - Gen 2 + P2225H Professional Apple M6 12‑Core CPU 16 GB

Description

Power, efficiency and ergonomics in perfect combination: This business bundle combines the powerful Mac mini (M6) with the ergonomic Dell P2225H Monitor as well as high-quality Logitech MX keys combo for business (Gen 2). The solution was developed especially for professional users, who want to combine the highest productivity, modern AI-applications and maximum work comfort in a compact setup.

The Mac mini (M6) Impresses with its enormous computing power and an AI-performance up to 4.8-times faster. With advanced on-device AI technologies and local AI agents, Ideal is ideal for demanding workflows, data protection-compliant analytics, and modern enterprise applications. The system is supplemented by the Dell P2225H With brilliant color reproduction, ergonomic flexibility and eye-protecting technology. This ensures precise working Logitech MX keys Combo for business (Gen 2) with the legendary MX Master 3S mouse and a first-class business keyboard.

This text is machine translated.

Hints

HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)