
Number
Highlights & Details
GEEKOM A6 Mini PC 6800(H)(H)
- AMD Ryzen 7 6800(H)(H) 8 core(s) / max. 4.7 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- AMD AMD Radeon 680M
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
Mini A6
- CPU series
AMD Ryzen 7
- CPU
AMD Ryzen 7 6800(H)
- Processor/type
6800(H)
- Processor cores (No.)
8 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
4.7 GHz
- CPU cache
16 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Onboard graphics card (version)
AMD Radeon 680M
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- SSD connection
M.2 PCIe NVMe
- SSD 2
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Hard disk drive 2
0 GB
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
3 x
- No. of USB 3.0 ports
1 x
- No. of USB 3.0 ports
1 x
- Interfaces
Headphone jack (3.5 mm)
Gigabit LAN (1/2.5 Gbps)
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
USB C® (USB4®)
USB C® (USB 3.2 2nd gen)
HDMI™
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Silver
- Width
112.4 mm
- Height
112.4 mm
- Depth
37 mm
- Weight
423 g
- PSU power
120 W
- Software included
Win 11 Pro
- Features
TPM2.0 module
Memory card reader
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3557378 GEEKOM Mini PC A6 AMD Ryzen 7 6800(H) 16 GB RAM 512 GB SSD AMD AMD Radeon 680M Win 11 Pro Mini A6
User & Safety Instructions 3557378 GEEKOM Mini PC A6 AMD Ryzen 7 6800(H) 16 GB RAM 512 GB SSD AMD AMD Radeon 680M Win 11 Pro Mini A6
Description
Everything ready for the connection
The GEEKOM A6 provides comprehensive multi-port connectivity, including 2 HDMI and 2 USB-C ports (including USB 4 ), and supports up to four 4K displays and multiple high-performance peripherals. It is also delivered with a VESA-mount for an easy installation.
Ultimate gaming experience
16 GB single-channel DDR5 memory provides for an even better gaming experience! With improved frame rates and graphics quality and reduced loading times, you can easily immerse yourself in the wonderful virtual realities that create these games.
Excellent network connection
Equipped with 2.5 Gbit/s Ethernet. The A6 offers a fast and reliable wired and wireless Internet connection so you can enjoy lag-free online gaming, 8K video streaming and real-time VR.
King of versatility
The A6 is now equipped with the popular AMD Ryzen™7 6800(H) chip, offering high performance and maximum cost efficiency. Whether you're working from home or in the office, working in IT, or working with video editing, music production, or light to medium-weight games, the powerful Ryzen™7 6800(H) CPU and the Radeon 680M GPU provide smooth and responsive operation.
Ready to chill
To accommodate so much power in such a compact space, a completely new cooling solution is required. Inside the A6, the air is directed to different layers of the system and is then discharged through the back of the chassis. In combination with the latest and unmatched IceBlast cooling technology from GEKOM, the A6 can handle even heavy-duty tasks with incredible speed. It is cool, quiet and efficient.
Proven reliability
Prior to mass production, all GEEKOM Mini PCs were subjected to rigorous testing to ensure their excellent durability and reliability. First, the Mini-PC has been subjected to high and low temperatures for 120 hours and 90 minutes of vibration to ensure that it is stable even under extreme conditions. His USB interfaces were then subjected to 15,000 plug and pull tests to ensure that they are robust enough for long-term use. Third, the A6 has passed EMI radiation tests in the range of 30 MHz to 1 GHz to ensure its excellent electromagnetic compatibility. Finally, the A6 was also tested for its system stability for 330 hours.
This text is machine translated.
Scope of delivery
- Geekom A6 mini PC
- VESA mount
- HDMI Cables
- 6 screws
- Power supply unit
- User manual.
- Thank you card























