
Number
Highlights & Details
GEEKOM A7 Max Mini PC
- AMD Ryzen 9 7940HS 8 core(s) / max. 5.2 GHz
- RAM: 16 GB DDR5 RAM 5600 MHz
- 1 TB SSD
- AMD
- Windows® 11 Pro
Technical specifications
- Product type
Mini PC
- Model
A7 Max
- CPU series
AMD Ryzen 9
- CPU
AMD Ryzen 9 7940HS
- Processor/type
7940HS
- Processor cores (No.)
8 x
- CPU speed
4.0 GHz
- CPU turbo clock speed (max.)
5.2 GHz
- CPU cache
16 MB
16 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
16 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
AMD
- Dedicated graphics card
No
- SSD size (total)
1024 GB
- SSD 1 type
SSD
- SSD
1 TB
- SSD connection
M.2 PCIe NVMe
- SSD 2
0 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Hard disk drive 2
0 GB
- Bluetooth
5.2
- Mobile internet
WiFi
- Keyboard layout
Keyboard not included
- No. of DisplayPort
1 x
- No. of Gigabit LANs
2 x
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- No of. USB type A 3.1 /3.2 2nd gen
5 x
- No. of USB 3.0 ports
2 x
- No. of USB 3.0 ports
2 x
- Interfaces
Headphone jack (3.5 mm)
Gigabit LAN (1/2.5 Gbps)
USB A (USB 3.2 2nd gen)
USB A (USB 2.0)
USB C® (USB4®)
USB C® (USB 3.2 2nd gen)
HDMI™
Bluetooth
Wi-Fi 6E (IEEE 802.11ax)
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Silver
- Width
135 mm
- Height
132 mm
- Depth
46.9 mm
- Weight
700 g
- PSU power
120 W
- Features
TPM2.0 module
Memory card reader
- Operating system (Version)
Windows® 11 Pro
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3527610 GEEKOM Mini PC A7 Max AMD Ryzen 9 7940HS 16 GB RAM 1 TB SSD AMD Win 11 Pro A7 Max
Description
Desktop performance in mini format
The GEEKOM A7 Max is driven by the AMD Ryzen™9 7940HS processor with 8 Zen 4 cores and 16 threads as well as a TDP of up to 54W. This feature allows the mini-PC to easily handle demanding tasks and provides business customers and creative professionals with the performance they need for complex workloads.
Integrated graphics performance
The integrated Radeon™ 780M graphics provides convincing rendering capabilities. This is especially useful for creative professionals in areas like visual media, 3D-modeling or animation, because the graphics unit ensures a smooth and fluent display.
Fast DDR5 memory technology
This mini PC is equipped with Dual channel DDR5 5600MHz RAM, which can be extended to up to 64 GB. This speeds up application startup and keeps multitasking fluid, WAS supports an uninterrupted workflow.
This text is machine translated.





















