• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Appoldt Rail-mount USB stick 1 pc(s) USB2.0-4GB-A IP54

Image similar
Product type
Rail-mount USB stick
Connection
Screw terminal
Type
USB2.0-4GB-A
IP rating
IP54
Width
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 74.99
-25 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

USB-Stick in case for top hat rail TS 35

  • Certified for high-speed USB 2.0 / USB 3.0 compatible

Technical specifications

  • Storage capacity: 4 GB
  • Operating voltage (LED display) 24 V/DC
Product type

Rail-mount USB stick

Type

USB2.0-4GB-A

Connection

Screw terminal

IP54

Width

12 mm

Height

62 mm

Length

62 mm

Dim

(L x W x H) 62 x 12 x 62 mm

Content

1 pc(s)

Type

USB 2.0-4 GB-A

Documents & Downloads

Datasheet

Datasheet 507922 Appoldt Rail-mount USB stick 1 pc(s) USB2.0-4GB-A IP54

Description

Free CDs or USB sticks, directly in the cabinet must be kept, often lost. In the casing Integrated USB-Stick creates through the direct mounting on the DIN rail remedy. It is ideally suited for the digital document filing of, for example, switching, overview, clamp and configurations, software backups, operating instructions or maintenance plan emits documents. Access via the supplied USB 2.0 cable (type A/A).

This text is machine translated.

Features

  • Standard version with 2 x 2-pin unused terminals.

Scope of delivery

  • USB extension cable (type A/A) 3 m

System requirements

  • From Windows 2000, MAC OS 9.1 and Linux

More interesting products

(*All information is plus legal VAT)