• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Diode module 10 pc(s) EMG 22-DIO 7M 250 V AC (max)

Product type
Diode module
Connection
Screw terminal
Max. operating voltage
250 V AC
Type
EMG 22-DIO 7M
Operating voltage
250 V AC (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

19 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 33.50 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diode block EMG 22-DIO 7M

  • Industrial packaging, pack of 10

Technical specifications

  • Komponenten-Art: Diode
  • Component number: 7
  • Diode type: 1N4007
  • Common Connection: anode
Product type

Diode module

Type

EMG 22-DIO 7M

Connection

Screw terminal

Max. operating voltage

250 V AC

Operating voltage

250 V AC (max)

Min. temperature

-20 °C

Max. temperature

+50 °C

Industrial packaging

Yes

Content

10 pc(s)

Type

EMG22-DIO 7 M

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 705844 Phoenix Contact Diode module 10 pc(s) EMG 22-DIO 7M 250 V AC (max)

User & Safety Instructions

User & Safety Instructions 705844 Phoenix Contact Diode module 10 pc(s) EMG 22-DIO 7M 250 V AC (max)

Description

Diode module, with 7 diodes, common anode, diode type 1N 4007

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 360.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)