• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO Decoupling capacitor module 1 pc(s) 288-824 24 V DC

1/2
Product type
Decoupling capacitor module
Connection
Spring-loaded terminal
Min. operating voltage
24 V DC
Max. operating voltage
24 V DC
Type
288-824
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal current: 1 A
  • Nominal capacity: 10000 mikroF
  • Cross-section: 0.08 - 2.5 mm²
  • AWG 28 - 14
  • Stripping length: 5 - 6 mm
Product type

Decoupling capacitor module

Type

288-824

Connection

Spring-loaded terminal

Min. operating voltage

24 V DC

Max. operating voltage

24 V DC

Operating voltage

24 V DC

Width

38 mm

Height

81 mm

Dim

(W x H) 38 mm x 81 mm

Content

1 pc(s)

Type

288-824

38

85 mm

81 mm

FALSE

FALSE

3

DC

Spring clamp connection

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 507171 WAGO Decoupling capacitor module 1 pc(s) 288-824 24 V DC

User & Safety Instructions

User & Safety Instructions 507171 WAGO Decoupling capacitor module 1 pc(s) 288-824 24 V DC

Description

For smoothing unstable 24 V DC power supplies, gray.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)