• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO DC-DC converter 1 pc(s) 859-801 10 - 30 V DC

1/2
Product type
DC-DC converter
Connection
Spring-loaded terminal
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Type
859-801
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • Input Nominal voltage: 24 V/DC
  • Output voltage: 5 V/DC
  • Output current (max.): 500 mA
  • Efficiency (type): 70%
  • Delay: 3 ms
Product type

DC-DC converter

Type

859-801

Connection

Spring-loaded terminal

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Min. temperature

0 °C

Max. temperature

+40 °C

Width

6 mm

Height

56 mm

Length

91 mm

Dim

(L x W x H) 91 x 6 x 56 mm

Content

1 pc(s)

Type

859-801

Operating voltage

5 V

6

56 mm

91 mm

91 mm

TRUE

FALSE

0.33

DC

Spring clamp connection

TRUE

IP20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 641078 WAGO DC-DC converter 1 pc(s) 859-801 10 - 30 V DC

User & Safety Instructions

User & Safety Instructions 641078 WAGO DC-DC converter 1 pc(s) 859-801 10 - 30 V DC

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)