• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Diode module 10 pc(s) EMG 22-DIO 4M-1N5408 250 V AC (max)

Product type
Diode module
Connection
Screw terminal
Max. operating voltage
250 V AC
Type
EMG 22-DIO 4M-1N5408
Operating voltage
250 V AC (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 38.50 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

Diode block EMG 22-DIO 4M-1N5408

  • Industrial packaging, pack of 10

Technical specifications

  • Komponenten-Art: Diode
  • Component number: 4
  • Diode type: 1 N 5408
  • Common Connection: anode
Product type

Diode module

Type

EMG 22-DIO 4M-1N5408

Connection

Screw terminal

Max. operating voltage

250 V AC

Operating voltage

250 V AC (max)

Min. temperature

-20 °C

Max. temperature

+50 °C

Industrial packaging

Yes

Content

10 pc(s)

Type

EMG22-DIO 4 M-1 N 5408

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 706309 Phoenix Contact Diode module 10 pc(s) EMG 22-DIO 4M-1N5408 250 V AC (max)

User & Safety Instructions

User & Safety Instructions 706309 Phoenix Contact Diode module 10 pc(s) EMG 22-DIO 4M-1N5408 250 V AC (max)

Description

Diode module, with four diodes, common anode, diode type 1N 5408

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 410.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)