• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Continuity 10 pc(s) PLC-VT 250, 250 V DC, V AC (max)

Product type
Continuity
Connection
Screw terminal
Max. operating voltage
250 V DC
250 V AC
Type
PLC-VT
Operating voltage
250, 250 V DC, V AC (max)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

39 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.00 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block PLC-VT

  • Industrial packaging, pack of 10

Technical specifications

Product type

Continuity

Type

PLC-VT

Connection

Screw terminal

Max. operating voltage

250 V DC

250 V AC

Operating voltage

250, 250 V DC, V AC (max)

Min. temperature

-40 °C

Max. temperature

+70 °C

Industrial packaging

Yes

Content

10 pc(s)

Type

PLC-VT

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 508660 Phoenix Contact Continuity 10 pc(s) PLC-VT 250, 250 V DC, V AC (max)

User & Safety Instructions

User & Safety Instructions 508660 Phoenix Contact Continuity 10 pc(s) PLC-VT 250, 250 V DC, V AC (max)

Description

VARIOFACE feed-through terminal block (two-conductor connection), for PLC-RELAY universal series

More interesting products

(*All information is plus legal VAT)