Datasheet 507925 Appoldt Rail-mount USB stick 1 pc(s) USB2.0-16GB-A IP54
Description
Free CDs or USB sticks, directly in the cabinet must be kept, often lost. In the casing Integrated USB-Stick creates through the direct mounting on the DIN rail remedy. It is ideally suited for the digital document filing of, for example, switching, overview, clamp and configurations, software backups, operating instructions or maintenance plan emits documents. Access via the supplied USB 2.0 cable (type A/A).
This text is machine translated.
Features
Standard version with 2 x 2-pin unused terminals.
Scope of delivery
USB extension cable (type A/A) 3 m
System requirements
From Windows 2000, MAC OS 9.1 and Linux
Description
Free CDs or USB sticks, directly in the cabinet must be kept, often lost. In the casing Integrated USB-Stick creates through the direct mounting on the DIN rail remedy. It is ideally suited for the digital document filing of, for example, switching, overview, clamp and configurations, software backups, operating instructions or maintenance plan emits documents. Access via the supplied USB 2.0 cable (type A/A).