• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact Continuity 10 pc(s) PLC-VT/LA 18 - 33.6 V DC

Product type
Continuity
Connection
Screw terminal
Min. operating voltage
18 V DC
Max. operating voltage
33.6 V DC
Type
PLC-VT/LA
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.00 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block PLC-VT/LA

  • Industrial packaging, pack of 10

Technical specifications

Product type

Continuity

Type

PLC-VT/LA

Connection

Screw terminal

Min. operating voltage

18 V DC

Max. operating voltage

33.6 V DC

Operating voltage

18 - 33.6 V DC

Min. temperature

-40 °C

Max. temperature

+70 °C

Industrial packaging

Yes

Content

10 pc(s)

Type

PLC-VT/LA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 509827 Phoenix Contact Continuity 10 pc(s) PLC-VT/LA 18 - 33.6 V DC

User & Safety Instructions

User & Safety Instructions 509827 Phoenix Contact Continuity 10 pc(s) PLC-VT/LA 18 - 33.6 V DC

Description

VARIOFACE feed-through terminal block (2-wire connection), for PLC-RELAY universal series, with light indicator 24 V DC

More interesting products

(*All information is plus legal VAT)