• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqara Camera gateway CH-C01 White Apple HomeKit, Alexa, Google Home, IFTTT

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqara G2H Pro camera "home kit"

  • Surveillance camera with built-in Zigbee hubUp to 128 Aqua ara sensors and controllers can be connected2-way audio
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.
  • The image displays the IFTTT logo with brown letters on a white background.

Technical specifications

  • Operating temperature: -10° to +40 °CVideo compression: H.264Resolution: 1080pAngle of view 146° (diagonal)
Product type

Camera gateway

Apple HomeKit

Alexa

Google Home

IFTTT

n.rel.

Transfer Standard (Smart Home)

ZigBee

Wi-Fi

Used at

Indoors

Power supply (LOV)

via USB

Frequency

868 MHz

2.4 GHz

Factory colour

White

Width

56.5 mm

Height

82.4 mm

Depth

50.5 mm

Dim

(W x H x D) 56.5 x 82.4 x 50.5 mm

Hub

Required, included

Enclosure material

Plastic

Type

microSD card

Transfer type

Wi-Fi

Weight

261 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2841387 Aqara Camera gateway CH-C01 White Apple HomeKit, Alexa, Google Home, IFTTT

User & Safety Instructions

User & Safety Instructions 2841387 Aqara Camera gateway CH-C01 White Apple HomeKit, Alexa, Google Home, IFTTT

Description

Aqara G2H Pro camera (home kit) In-built Zigbee 3.0-hubYou can connect up to 128 Aqara sensors and controllers and enjoy third-party home automation, remote control and ecosystem support.All-round compatibilityThe G2H Pro now supports Apple home kit, Amazon Alexa, Google HOME and IFTTT and connects compatible devices with Home Kit, Alexa, Google Assistant and more.HomeKit-enabled 2-way-audioYou can make voice calls while watching video images in real time, and communicate with your family remotely. A microphone is equipped for noise suppression and the recording distance is up to 5 meters.Full HomeKit-supportApart from HomeKit secure video, it now supports all 4 modes of HomeKit security system, which is also automatically synchronized with the Aqara home alert system.IR night vision with invisible LEDsWith its 940 nm infrared night vision LEDs, the G2H Pro Camera Hub doesn't have any distracting lights that could interfere with your sleep during the night.NAS and MicroSD support with larger capacityAlong with the microSD-card, which now has an enhanced maximum capacity of up to 512 GB, the G2H Pro also supports local NAS-memory, which uses the Samba protocol.Quick view with time lapse and event timelineThe G2H PRO now supports the generation of time-lapse clips to summarize the day in a short video. In addition, the event timeline makes each of the events visible on the video timeline.Activity and privacy masking zonesApart from configurable activity zones, the G2H Pro has local privacy masking that can prevent certain parts of the image from being recorded or sent to third-party servers.

This text is machine translated.

Features

  • Wireless protocol: Zigbee 3.0 IEEE 802.15.4, Wi-Fi IEEE 802.11 b/g/n 2.4 GHzLocal memory: MicroSD card (not included). CLASS 4 or higher is supported, up to 512 GB memory.

Scope of delivery

  • G2H Camera hub
  • Screw
  • Mounting plate
  • Micro-USB to USB-A cable
  • Adhesive pad
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)