• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqara LED strip (extension) RLSE-K01D Multicolour Apple HomeKit, Alexa, Google Home, IFTTT

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 16.99)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqara LED strip T1 extension 1m

  • Compatible with Matter, HomeKit (incl. Adaptive Lighting), Alexa, Google, IFTTT and more
  • Can be controlled by language
  • 16 million colors and adjustable white tones
  • RGBIC with trace effects
  • Customizable effects and home automation
  • Adjustable length and IP44-classification
  • Zigbee 3.0 with repeater functionality
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Black rectangle with white text 'Works with Apple HomeKit' and a stylised house icon on the left.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.
  • The image displays the IFTTT logo with brown letters on a white background.

Technical specifications

Product type

LED strip (extension)

Apple HomeKit

Alexa

Google Home

IFTTT

n.rel.

Transfer Standard (Smart Home)

ZigBee

Power supply (LOV)

mains-powered

Frequency

2.4 GHz

Factory colour

Multicolour

Width

1 m

Hub

Required

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3359688 Aqara LED strip (extension) RLSE-K01D Multicolour Apple HomeKit, Alexa, Google Home, IFTTT

Description

The Aqara LED strip T1 is a multi-purpose light strip that not only provides high-quality light in bright white, but also displays several colors at the same time and can be used in Smart home automation with other devices from Aqara or third parties.

Compatibility and Matter Support: T1 is compatible with a wide range of mainstream ecosystems and offers users more options to customize their Smart home and make it future-proof. Smart home users don't have to worry about different protocols or platforms when choosing their favorite products. T1 can support Matter via the hub, which solves most interoperability and connectivity problems.

RGBIC with gradient effects: Each of the 10 segments of the strip can be configured separately: It supports different colors, dimming, effects or even the use of a strip for different parts of the room.

Adjustable length and easy installation: It is suitable for do-it-yourself projects, as it can be cut (in segments of 20 cm / 7.9 inches), can be extended to up to 10 meters and can be connected again. In addition, it has protection type IP44, WAS means that it is protected against dust and can be used outdoors.

Zigbee 3.0 with repeater functionality: Compared to Wi-Fi competitors, the strip T1 doesn't overload your Smart home network: On the contrary, it acts as a mesh repeater and makes your Zigbee network more reliable. Moreover, it has a much lower power consumption at idling, WAS makes it more environment-friendly and budget-friendly.

Home automation and scenes: The Aqara Home APP offers extensive operation and setup pages. You can choose between a fixed color map combination or a color you select yourself. Support for custom scene names, brightness, and dynamic effect and dynamic speed selection.

16 million colors and adjustable shades of white: Almost unlimited color options. You can enjoy the bright white light with a temperature range from cool to hot or lose yourself in a world of vibrant colors. In the colorful lamp-pearl mode you can select your favorite color or create a color-changing scene in order to get the perfect mood

This text is machine translated.

Hints

A Matter-compatible Aqara hub is required.
Note: The RGBIC effects are only available for colorful (RGB) scenes, but not for Tunable White.
After the strip has been cut off, 5-pin connectors and 5-wire wires are required to secure them again.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.