• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila AAA USB-C® battery Li-ion 600 mAh 1.5 V 4 pc(s)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aqiila AAA USB-C® battery Li-ion 600 mAh 1.5 V 4 pc(s)

  • Rapid charging
  • 1000+ charge cycles
  • 1.5V step discharge
  • Low self-discharge
  • Lightweight
  • Charging cable included
  • AA / AAA incl. storage case
  • This text is machine translated.

Technical specifications

Size

AAA

Product type

USB-C® battery

Technology

Li-ion

Voltage

1.5 V

Capacity (mAh, Ah)

600 mAh

Height

44.5 mm

(Ø)

10.5 mm

Weight

9 g

Content

4 pc(s)

Alternative battery types

HR3

HR03

UO100557

DC2400

DC2400B4N

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Type

AAA

Rechargeable

Yes

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 3478875 Aqiila AAA USB-C® battery Li-ion 600 mAh 1.5 V 4 pc(s)

Datasheet 3478875 Aqiila AAA USB-C® battery Li-ion 600 mAh 1.5 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3478875 Aqiila AAA USB-C® battery Li-ion 600 mAh 1.5 V 4 pc(s)

What kind of AAA Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)