• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Aqiila Coffeebird Portable espresso machine Coffee maker Black Cup volume=5 portable

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Aqiila portable Nespresso coffee machine

  • Discover the Aqiila Portable Nespresso Coffee Machine - your perfect companion for aromatic coffee on the go! Compact, powerful and Ideal for mobile power supply. Enjoy freshly brewed coffee wherever you are!

Technical specifications

  • Portable Nespresso coffee machine
Cup volume

5

Product type

Coffee maker

Coffee maker features

portable

Factory colour

Black

Display

No

Weight

650 g

Keep warm function

Yes

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473252 Aqiila Coffeebird Portable espresso machine Coffee maker Black Cup volume=5 portable

Conformity certificate

Conformity certificate 3473252 Aqiila Coffeebird Portable espresso machine Coffee maker Black Cup volume=5 portable

Description

Aqiila Coffeebird With the Aqiila coffee bird machine you can enjoy aromatic coffee wherever you are, whether on the move, in the office, while camping, while traveling or on many other occasions. Thanks to its compact and portable design, this coffee machine, which is operated with a USB rechargeable lithium-ion battery, fits effortlessly in your luggage and provides for high-quality coffee pleasure, far away from the home kitchen. Flexibility is paramount! The coffee bird machine is compatible with pre-portioned capsules, e.g. from Nespresso, and with ground coffee, so you can make your favorite coffee exactly to your taste. With a pressure of 20 bar, an espresso with perfect crema – as fresh as from the barista – succeeds. The cordless, rechargeable espresso machine is self-heating and prepares up to 5 cups of cold water or 3 cups of hot water to an optimum temperature of 94°C. Thanks to the powerful battery you can enjoy your coffee at all times, without being dependent on a plug socket. The Coffeebird machine is supplied in a plastic free packaging including capsule holder, filter basket, spoon, cup, type Ccharger cable and a practical storage bag. Perfect for traveling!

This text is machine translated.

Scope of delivery

  • Coffee machine
  • User manual

Hints

Fresh coffee in 3 minutes, 20 bar for a rich crema, self-heating to 94°C, battery-operated, suitable for coffee capsules and filter coffee

More interesting products

(*All information is plus legal VAT)