
Highlights & Details
Underwater camera W2024 Splash orange
- Waterproof up to 3m.5MP sensorMax. 16MP Resolution8x digital zoom6.1cm displayHD video with audio
Technical specifications
- Product type
Digital camera
- Series
Aquapix
- Camera features
Waterproof
- Resolution
16 MP
- Video resolution
1280 x 720 Pixel
- Digital zoom
8 x
- Screen size diagonal (cm)
6.1 cm
- Screen size diagonal (inches)
2.4 inch
- F-numbers
2.8
- Supported memory cards
microSD
microSDHC
microSDXC
- Connection
USB 2.0 Micro
- Power supply
AAA battery (2x), please order separately
- Factory colour
Orange
- Width
9.2 cm
- Height
6.4 cm
- Depth
2.9 cm
- Weight
118 g
- Pixel defect classification
15 - 19.9 MP
- Dim
(W x H x D) 9.2 x 6.4 x 2.9 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2861564 Aquapix W2024 Splash Orange Digital camera 16 MP Orange Waterproof
User & Safety Instructions 2861564 Aquapix W2024 Splash Orange Digital camera 16 MP Orange Waterproof
User & Safety Instructions 2861564 Aquapix W2024 Splash Orange Digital camera 16 MP Orange Waterproof
User & Safety Instructions 2861564 Aquapix W2024 Splash Orange Digital camera 16 MP Orange Waterproof
User & Safety Instructions 2861564 Aquapix W2024 Splash Orange Digital camera 16 MP Orange Waterproof
User & Safety Instructions 2861564 Aquapix W2024 Splash Orange Digital camera 16 MP Orange Waterproof
User & Safety Instructions 2861564 Aquapix W2024 Splash Orange Digital camera 16 MP Orange Waterproof
User & Safety Instructions 2861564 Aquapix W2024 Splash Orange Digital camera 16 MP Orange Waterproof
User & Safety Instructions 2861564 Aquapix W2024 Splash Orange Digital camera 16 MP Orange Waterproof
Information
Information 2861564 Aquapix W2024 Splash Orange Digital camera 16 MP Orange Waterproof
Description
This text is machine translated.
Features
- Waterproof up to 3 m.Sensor 5MP CMOSIMAGE RESOLUTION 16MP*, 14MP*, 12MP*, 10MP*, 8MP*, 7MP*, 5MP, 3MP, 2MP, VGA (*INTERPOLATED)Video resolution HD 1280x720p, 640x480, 320x240pLens F/2.8, f=6.8 mmFocus range 1m ~ infinityExposure -3.0EV - +3.0EVImage quality normal/fine/very fineAnti-shake functionFace detectionFlashlight (Off, On, Auto, Red-eye reduction)Display 2.4" (6.1cm) color displayWhite balance Auto / Daylight / Cloudy / Fluorescent / TungstenISO cars / 100 / 200 / 400Compatible with microSD cards up to a maximum of 32 GB (not included)File formats Photos: JPEG, Videos: AVISelf-timer 2 / 5 / 10 s.Automatic shutdown 1 / 3 / 5 / 10 Min.USB 2.0 Micro
Scope of delivery
- Incl. of USB cable
- Hand strap
Hints
What kind of Digital Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























