
Number
Minimum order quantity: 15
Multiple: 1
Total (€ 7.56 / piece)
€ 113.40
incl. VAT
14-day return policy included
Highlights & Details
Omron B3J-7100 Snap Acting/Limit Switch
Our service for you
Technical specifications
- Packaging type
Bag
- Product type
Pushbutton
- Casing/button colour
Black
- Functions
momentary
- Colour
Yellow
Green
- Bulb type
LED (monochrome)
- Contact type
1 maker
- Connection
Solder pins
- Switching voltage
24 V DC
- Switching current (max.)
0.05 A
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
B3J-7100
- Engineering Part No
B3J7100
- Engineering Series No
B3J
Documents & Downloads
Datasheet
Datasheet 2595442 Aratas B3J-7100 Pushbutton 24 V DC 0.05 A momentary Yellow, Green 1 pc(s) Bag
User & Safety Instructions
User & Safety Instructions 2595442 Aratas B3J-7100 Pushbutton 24 V DC 0.05 A momentary Yellow, Green 1 pc(s) Bag
Description
Snap Acting/Limit Switch, SPST, Momentary-tactile, 0.05A, 24VDC, 0.3mm, Solder Terminal, Hinged Type Actuator, Panel Mount
This text is machine translated.
This text is machine translated.
Hints
Re switch position: content in parentheses describes the n/o and n/c contact constellation





















