• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS GQ 19H-N Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary IP65 1 pc(s)

1/3
Product type
Tamper-proof pushbutton
Lighting type
None
Switch position
1 x Off/(On)
Contact type
1 maker
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

859 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.53 / piece)
€ 5.53
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vandalism-protected button, 19 mm 48 V/DC 2 A

Our service for you

Technical specifications

Product type

Tamper-proof pushbutton

Switch/button features

Protruding

Casing/button colour

Nickel-coated

Functions

momentary

Type

High flat head

Lighting type

None

Key type

raised/convex

Switch position

1 x Off/(On)

Contact type

1 maker

Material

Brass

Contact material

Silver alloy

Connection

Screws

Contact resistance

≤ 50 mΩ

Switching voltage

48 V DC

Switching current (max.)

2 A

Dielectric strength

2000 V AC

Min. temperature

-20 °C

Max. temperature

+55 °C

Durability

1 000 000 cycles

Recess diameter

19 mm

Electrical lifespan

200 000 cycles

IP65

Actuating force

5.5 N

Content

1 pc(s)

Insulation resistance

≥ 1000 MΩ

RoHS-compliant

Yes

Board thickness (max.)

8 mm

Type

GQ 19H-N

Material (details)

Nickel-plated brass

Recess diameter (details)

19 mm

Front panel thickness

1 - 8 mm

Switching voltage

36 V DC

Switching current

2 A

Type

GQ 19H-N

Actuating force

5,5 N

Connection

Screw terminals

Temperature range

-20 - +55 °C

Documents & Downloads

Datasheet

Datasheet 701284 TRU COMPONENTS GQ 19H-N Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 701284 TRU COMPONENTS GQ 19H-N Tamper-proof pushbutton 48 V DC 2 A 1 x Off/(On) momentary IP65 1 pc(s)

Description

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.59*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)