• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Arcol ACD22 6.35-10 ACD22 6.35-10 Control knob (Ø) 22.2 mm 1 pc(s)

Product type
Control knob
(Ø)
22.2 mm
Dim
(Ø) 22.2 mm
Content
1 pc(s)
Type
ACD22 6.35-10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

817 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Arcol ACD22 6.35-10 10 Turn 22mm Analogue Counting Dial

Our service for you

Technical specifications

  • 550 V
Product type

Control knob

(Ø)

22.2 mm

Dim

(Ø) 22.2 mm

Content

1 pc(s)

Type

ACD22 6.35-10

RoHS-compliant

Yes

Power rating

25 W

Temperature coefficient

100 ppm/°C

Tolerance

5 %

Resistance

1 Ω

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3014086 Arcol ACD22 6.35-10 ACD22 6.35-10 Control knob (Ø) 22.2 mm 1 pc(s)

Description

Features

  • Number of Turns: 10

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)